
CRE08RRDL0C | |
|---|---|
DigiKey Part Number | 108-CRE08RRDL0C-ND |
Manufacturer | |
Manufacturer Product Number | CRE08RRDL0C |
Description | SW ROTARY DIP BCD 150MA 42VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 8 Position Through Hole Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | CRE08RRDL0C Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.618" (15.70mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Liquid Crystal Polymer (LCP) |
Voltage Rating 42VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary with Shaft | Mechanical Life 10,000 Cycles |
Actuator Level Raised | Electrical Life 10,000 Cycles |
Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,98264 € | 5.947,92 € |
| Unit Price without VAT: | 1,98264 € |
|---|---|
| Unit Price with VAT: | 2,35934 € |

