Dip Switch BCD 8 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 8 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC
CRE08ROTM1A
CRE08ROTM1A

CRE08ROTM1A

DigiKey Part Number
2266-CRE08ROTM1A-ND
Manufacturer
Manufacturer Product Number
CRE08ROTM1A
Description
SWITCH ROTARY DIP BCD 0.15A 42V
Customer Reference
Detailed Description
Dip Switch BCD 8 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
CRE08ROTM1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
BCD
Number of Positions
8
Current Rating (Amps)
150mA
Voltage Rating
42VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Brass
Contact Finish
Gold
Height Above Board
0.463" (11.75mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
Polyamide (PA66), Nylon 6/6
Length
0.394" (10.00mm)
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.