



CRE04COTM0A | |
|---|---|
DigiKey Part Number | 2266-CRE04COTM0A-ND |
Manufacturer | |
Manufacturer Product Number | CRE04COTM0A |
Description | SW ROTARY DIP BCD COMP 0.15A 42V |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 4 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | CRE04COTM0A Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.463" (11.75mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD Complement | Washable Yes |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Polyamide (PA66), Nylon 6/6 |
Voltage Rating 42VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 10,000 Cycles |
Contact Material Brass | Base Product Number |

