Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


CRD16RM0SBR | |
|---|---|
DigiKey Part Number | 108-CRD16RM0SBRTR-ND - Tape & Reel (TR) 108-CRD16RM0SBRCT-ND - Cut Tape (CT) 108-CRD16RM0SBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRD16RM0SBR |
Description | SWITCH ROTARY DIP HEX 0.4VA 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | CRD16RM0SBR Models |
Category | Height Above Board 0.271" (6.88mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit Hexadecimal | Features Process Sealed |
Number of Positions 16 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 30,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 20,000 Steps |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRD16RM0SB | C&K | 6.462 | CKN6179-ND | 9,54000 € | Parametric Equivalent |
| 1-1825007-8 | TE Connectivity ALCOSWITCH Switches | 0 | 1-1825007-8-ND | 2,49222 € | Parametric Equivalent |
| 2-1825007-0 | TE Connectivity ALCOSWITCH Switches | 0 | 2-1825007-0-ND | 2,66249 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,85500 € | 58,55 € |
| 25 | 5,42360 € | 135,59 € |
| 100 | 4,84430 € | 484,43 € |
| 250 | 4,51584 € | 1.128,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,29680 € | 2.148,40 € |
| 1.000 | 4,10230 € | 4.102,30 € |
| 1.500 | 3,99941 € | 5.999,11 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |



