Direct


CRD16CM0AK | |
|---|---|
DigiKey Part Number | CKN1374-ND |
Manufacturer | |
Manufacturer Product Number | CRD16CM0AK |
Description | SW ROTARY DIP HEX COMP 0.4VA 20V |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.414" (10.51mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bag | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal Complement | Washable Yes |
Number of Positions 16 | Features Process Sealed |
Current Rating (Amps) 0.4VA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 20VAC/DC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Mechanical Life 30,000 Steps |
Contact Material Beryllium Copper | Electrical Life 20,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRD16CM0AB | C&K | 7.092 | CKN6174-ND | 10,77000 € | Direct |


