CRD10RM0SKR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 443
Unit Price: 6,82000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRD10RM0SKR

DigiKey Part Number
CRD10RM0SKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRD10RM0SKR
Description
SWITCH ROTARY DIP BCD 0.4VA 20V
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
0.4VA
Voltage Rating
20VAC/DC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.271" (6.88mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Process Sealed
Operating Temperature
-20°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.394" (10.00mm)
Mechanical Life
30,000 Steps
Electrical Life
20,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types