Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC

CRD10CM0SBR

DigiKey Part Number
CKN11326TR-ND - Tape & Reel (TR)
CKN11326CT-ND - Cut Tape (CT)
CKN11326DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRD10CM0SBR
Description
SW ROTARY DIP BCD COMP 0.4VA 20V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
CRD10CM0SBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
BCD Complement
Number of Positions
10
Current Rating (Amps)
0.4VA
Voltage Rating
20VAC/DC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.271" (6.88mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Process Sealed
Operating Temperature
-20°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.394" (10.00mm)
Mechanical Life
30,000 Steps
Electrical Life
20,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.001
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 €6,74 €
105,60400 €56,04 €
255,19080 €129,77 €
1004,63560 €463,56 €
2504,32048 €1.080,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,11010 €2.055,05 €
1.0003,92318 €3.923,18 €
1.5003,82427 €5.736,40 €
Manufacturers Standard Package
Unit Price without VAT:6,74000 €
Unit Price with VAT:8,02060 €