

CRD10CM0SBR | |
|---|---|
DigiKey Part Number | CKN11326TR-ND - Tape & Reel (TR) CKN11326CT-ND - Cut Tape (CT) CKN11326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRD10CM0SBR |
Description | SW ROTARY DIP BCD COMP 0.4VA 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | CRD10CM0SBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 0.4VA | |
Voltage Rating | 20VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.271" (6.88mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Process Sealed | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 30,000 Steps | |
Electrical Life | 20,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,67500 € | 56,75 € |
| 25 | 5,25640 € | 131,41 € |
| 100 | 4,69400 € | 469,40 € |
| 250 | 4,37488 € | 1.093,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,16184 € | 2.080,92 € |
| 1.000 | 3,97257 € | 3.972,57 € |
| 1.500 | 3,87242 € | 5.808,63 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

