CD16RM0SK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 32.096
Unit Price: 12,82000 €
Datasheet
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC

CD16RM0SK

DigiKey Part Number
CKN3053-ND
Manufacturer
Manufacturer Product Number
CD16RM0SK
Description
SWITCH ROTARY DIP HEX 0.4VA 20V
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.168" (4.27mm)
Series
Mounting Type
Surface Mount
Packaging
Bag
Termination Style
Gull Wing
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal
Washable
Yes
Number of Positions
16
Features
Process Sealed
Current Rating (Amps)
0.4VA
Operating Temperature
-25°C ~ 85°C
Voltage Rating
20VAC/DC
Body Material
Polyphenylene Sulfide (PPS)
Actuator Type
Rotary for Tool
Length
0.315" (8.00mm)
Actuator Level
Flush, Recessed
Mechanical Life
20,000 Steps
Contact Material
Copper Alloy
Electrical Life
20,000 Steps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD16RM0SBC&K32.096CKN6167-ND12,82000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes