

CD16RM0SBR | |
|---|---|
DigiKey Part Number | CKN10630TR-ND - Tape & Reel (TR) CKN10630CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD16RM0SBR |
Description | SWITCH ROTARY DIP HEX 0.4VA 20V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | CD16RM0SBR Models |
Category | Height Above Board 0.168" (4.27mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit Hexadecimal | Features Process Sealed |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.315" (8.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 20,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 20,000 Steps |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD16RM0SB | C&K | 32.103 | CKN6167-ND | 12,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 10 | 8,13400 € | 81,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,81694 € | 4.653,55 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,68580 € |


