Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.168" (4.27mm) |
Series | Mounting Type Surface Mount |
Packaging Bag | Termination Style Gull Wing |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal Complement | Washable Yes |
Number of Positions 16 | Features Process Sealed |
Current Rating (Amps) 0.4VA | Operating Temperature -25°C ~ 85°C |
Voltage Rating 20VAC/DC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Rotary for Tool | Length 0.315" (8.00mm) |
Actuator Level Flush, Recessed | Mechanical Life 20,000 Steps |
Contact Material Copper Alloy | Electrical Life 20,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD16CM0SB | C&K | 4.800 | CKN6159-ND | 14,22000 € | Direct |


