

Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.340" (8.64mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Features Process Sealed |
Current Rating (Amps) 0.4VA | Operating Temperature -25°C ~ 85°C |
Voltage Rating 20VAC/DC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Rotary with Shaft | Length 0.315" (8.00mm) |
Actuator Level Raised | Mechanical Life 20,000 Steps |
Contact Material Copper Alloy | Electrical Life 20,000 Steps |

