Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 8020, 8060, E010 and E020 Series | |
Mounting Type | Snap Fit | |
Size | 14.99mm Dia x 10.03mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,60778 € | 803,89 € |
| Unit Price without VAT: | 1,60778 € |
|---|---|
| Unit Price with VAT: | 1,91326 € |

