CA22J72207Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bulgin
In Stock: 383
Unit Price: 5,84000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA22J72207Q

DigiKey Part Number
CA22J72207Q-ND
Manufacturer
Manufacturer Product Number
CA22J72207Q
Description
SWITCH ROCKER DPST 15A 125V
Customer Reference
Detailed Description
Rocker Switch DPST 15A (AC) 125 V Panel Mount, Snap-In
EDA/CAD Models
CA22J72207Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Obsolete
Features
Positive Detent
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 28.20mm x 22.00mm
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1350ARBBBulgin3831091-1018-ND5,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes