Similar


CA21J12207PQ | |
|---|---|
DigiKey Part Number | CKN11320-ND |
Manufacturer | |
Manufacturer Product Number | CA21J12207PQ |
Description | SWITCH ROCKER DPDT 15A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 15A (AC) 125 V Panel Mount, Snap-In |
EDA/CAD Models | CA21J12207PQ Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Features Positive Detent |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.20mm x 22.00mm |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WB24GE1121 | E-Switch | 375 | EG5698-ND | 7,84000 € | Similar |


