CA01J12207Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bulgin
In Stock: 0
Unit Price: 2,86744 €
Datasheet
Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In

CA01J12207Q

DigiKey Part Number
CKC1238-ND
Manufacturer
Manufacturer Product Number
CA01J12207Q
Description
SWITCH ROCKER SPDT 15A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In
EDA/CAD Models
CA01J12207Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
Positive Detent
Panel Cutout Dimensions
Rectangular - 28.20mm x 10.67mm
Operating Temperature
-30°C ~ 65°C
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes