

CA01J12207PQ | |
|---|---|
DigiKey Part Number | CKN10096-ND |
Manufacturer | |
Manufacturer Product Number | CA01J12207PQ |
Description | SWITCH ROCKER SPDT 15A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In |
EDA/CAD Models | CA01J12207PQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | Positive Detent | |
Panel Cutout Dimensions | Rectangular - 28.20mm x 10.67mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |


