Rocker Switch DPDT 15A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 15A (AC) 125 V Panel Mount, Snap-In

C221J12S205QF

DigiKey Part Number
CKC2026-ND
Manufacturer
Manufacturer Product Number
C221J12S205QF
Description
SWITCH ROCKER DPDT 15A 125V
Customer Reference
Detailed Description
Rocker Switch DPDT 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Obsolete
Features
Positive Detent
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 28.58mm x 25.40mm
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
Approval Agency
CSA, UL, VDE
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.