BTNKT110290 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 0
Unit Price: 0,53000 €
Datasheet
Round Tactile Switch Cap Black Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Tactile Switch Cap Black Slip On

BTNKT110290

DigiKey Part Number
CKN1775-ND
Manufacturer
Manufacturer Product Number
BTNKT110290
Description
CAP TACTILE ROUND BLACK
Customer Reference
Detailed Description
Round Tactile Switch Cap Black Slip On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Obsolete
Switch Type
Tactile
Shape
Round
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
KT Series
Mounting Type
Slip On
Size
5.08mm Dia x 3.94mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes