Round Tactile Switch Cap Gray, Light Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Tactile Switch Cap Gray, Light Snap Fit

BTNKSC920

DigiKey Part Number
CKN10429-ND
Manufacturer
Manufacturer Product Number
BTNKSC920
Description
CAP TACTILE ROUND LIGHT GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Gray, Light Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Switch Type
Tactile
Shape
Round
Color
Gray, Light
Illumination
Non-Illuminated
For Use With/Related Products
KSC9 Series
Mounting Type
Snap Fit
Size
6.00mm Dia x 10.20mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,25677 €2.567,70 €
Unit Price without VAT:0,25677 €
Unit Price with VAT:0,30556 €