

BTNK1060 | |
|---|---|
DigiKey Part Number | 401-1260-ND |
Manufacturer | |
Manufacturer Product Number | BTNK1060 |
Description | CAP TACTILE SQUARE BLUE |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | BTNK1060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Tactile | |
Shape | Square | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KSF Series | |
Mounting Type | Snap Fit | |
Size | 8.00mm L x 8.00mm W x 4.90mm H | |
Features | - |

