Oval Tactile Switch Cap Gray, Light Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oval Tactile Switch Cap Gray, Light Slip On

BTNK0420

DigiKey Part Number
CKN11391-ND
Manufacturer
Manufacturer Product Number
BTNK0420
Description
CAP TACTILE OVAL LIGHT GRAY
Customer Reference
Detailed Description
Oval Tactile Switch Cap Gray, Light Slip On
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Type
Tactile
Shape
Oval
Color
Gray, Light
Illumination
Non-Illuminated
For Use With/Related Products
KSA and KSL Series
Mounting Type
Slip On
Size
19.50mm L x 5.60mm W x 4.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.