BTNK0410 | |
|---|---|
DigiKey Part Number | BTNK0410-ND |
Manufacturer | |
Manufacturer Product Number | BTNK0410 |
Description | CAP TACTILE OVAL DARK GRAY |
Customer Reference | |
Detailed Description | Oval Tactile Switch Cap Gray, Dark Slip On |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Tactile | |
Shape | Oval | |
Color | Gray, Dark | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KSA and KSL Series | |
Mounting Type | Slip On | |
Size | 19.50mm L x 5.60mm W x 4.00mm H | |
Features | - |

