

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | D6 Series | |
Mounting Type | Snap Fit | |
Size | 12.40mm L x 12.40mm W x 11.30mm H | |
Features | - |

