Square Pushbutton Switch Cap Gray Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Square Pushbutton Switch Cap Gray Snap Fit

BTN D6 10 F

DigiKey Part Number
108-BTND610F-ND
Manufacturer
Manufacturer Product Number
BTN D6 10 F
Description
CAP PUSHBUTTON SQUARE GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Square Pushbutton Switch Cap Gray Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Square
Color
Gray
Illumination
Non-Illuminated
For Use With/Related Products
D6 Series
Mounting Type
Snap Fit
Size
12.40mm L x 12.40mm W x 11.30mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 931
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,68500 €6,85 €
250,65840 €16,46 €
500,63920 €31,96 €
1000,62040 €62,04 €
2500,59648 €149,12 €
5000,57892 €289,46 €
2.5000,54016 €1.350,40 €
5.0000,52426 €2.621,30 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €

Other Suppliers on DigiKey

1.452In Stock
Ships from WEC