BTND610 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 931
Unit Price: 0,76000 €
Datasheet
Square Pushbutton Switch Cap Gray Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Square Pushbutton Switch Cap Gray Snap Fit

BTND610

DigiKey Part Number
401-1579-ND
Manufacturer
Manufacturer Product Number
BTND610
Description
CAP PUSHBUTTON SQUARE GRAY
Customer Reference
Detailed Description
Square Pushbutton Switch Cap Gray Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Part Status
Obsolete
Switch Type
Pushbutton
Shape
Square
Color
Gray
Illumination
Non-Illuminated
For Use With/Related Products
D6 Series
Mounting Type
Snap Fit
Size
12.40mm L x 12.40mm W x 11.30mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes