

BTN MDP 00 | |
|---|---|
DigiKey Part Number | 108-BTNMDP00-ND |
Manufacturer | |
Manufacturer Product Number | BTN MDP 00 |
Description | CAP PUSHBUTTON SQUARE WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Square, Concave Pushbutton Switch Cap White Slip On |
Datasheet | Datasheet |
EDA/CAD Models | BTN MDP 00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square, Concave | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MDP Series | |
Mounting Type | Slip On | |
Size | 12.00mm L x 12.00mm W x 4.10mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,51200 € | 12,80 € |
| 50 | 0,49680 € | 24,84 € |
| 100 | 0,48220 € | 48,22 € |
| 250 | 0,46356 € | 115,89 € |
| 500 | 0,44992 € | 224,96 € |
| 1.000 | 0,43669 € | 436,69 € |
| 5.000 | 0,40744 € | 2.037,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

