

BTN K01 70 | |
|---|---|
DigiKey Part Number | 108-BTNK0170-ND |
Manufacturer | |
Manufacturer Product Number | BTN K01 70 |
Description | CAP TACTILE SQUARE BLUE/GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Blue, Gray Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | BTN K01 70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Blue, Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KSA Series | |
Mounting Type | Snap Fit | |
Size | 8.00mm L x 8.00mm W x 3.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33295 € | 332,95 € |
| Unit Price without VAT: | 0,33295 € |
|---|---|
| Unit Price with VAT: | 0,39621 € |

