

BTN K01 40 | |
|---|---|
DigiKey Part Number | 108-BTNK0140-ND |
Manufacturer | |
Manufacturer Product Number | BTN K01 40 |
Description | CAP TACTILE SQUARE RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Red Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | BTN K01 40 Models |
Category | Shape Square |
Manufacturer C&K | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products KSA Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 8.00mm L x 8.00mm W x 3.50mm H |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1301.9314 | SCHURTER Inc. | 3.622 | 486-3465-ND | 0,54000 € | Similar |
| 1301.9315.24 | SCHURTER Inc. | 192.092 | 486-3861-1-ND | 0,72000 € | Similar |
| 1301.9316 | SCHURTER Inc. | 4.310 | 486-3467-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,42680 € | 10,67 € |
| 50 | 0,41400 € | 20,70 € |
| 100 | 0,40180 € | 40,18 € |
| 250 | 0,38628 € | 96,57 € |
| 500 | 0,37494 € | 187,47 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |











