BPA08SK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 2.191
Unit Price: 4,10000 €
Datasheet

Direct


CTS Electrocomponents
In Stock: 334
Unit Price: 1,56000 €
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 1,38408 €
Datasheet
Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC

BPA08SK

DigiKey Part Number
CKN1349-ND
Manufacturer
Manufacturer Product Number
BPA08SK
Description
SWITCH PIANO DIP SPST 0.1A 5V
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Tin
Manufacturer
C&K
Height Above Board
0.274" (6.95mm)
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Bag
Termination Style
Gull Wing
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
8
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
5VDC
Length
0.878" (22.30mm)
Actuator Type
Piano
Mechanical Life
1,000 Cycles
Actuator Level
Raised
Electrical Life
1,000 Cycles
Contact Material
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BPA08SBC&K2.191CKN6147-ND4,10000 €Direct
193-8MSCTS Electrocomponents334CT1938MS-ND1,56000 €Direct
2-1571999-9TE Connectivity ALCOSWITCH Switches0450-2042-1-ND1,38408 €Similar
Obsolete
This product is no longer manufactured. View Substitutes