Dip Switch SPST 1 Position Through Hole, Right Angle Slide (Standard) Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 1 Position Through Hole, Right Angle Slide (Standard) Actuator 100mA 5VDC

BP01YE

DigiKey Part Number
CKN6024-ND
Manufacturer
Manufacturer Product Number
BP01YE
Description
SWITCH SLIDE DIP SPST 0.1A 5V
Customer Reference
Detailed Description
Dip Switch SPST 1 Position Through Hole, Right Angle Slide (Standard) Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Finish
Tin
Manufacturer
C&K
Height Above Board
0.315" (8.00mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bag
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
1
Features
Epoxy Sealed Terminals
Current Rating (Amps)
100mA
Operating Temperature
-20°C ~ 60°C
Voltage Rating
5VDC
Body Material
Polyester (PET), Glass Filled
Actuator Type
Slide (Standard)
Length
0.206" (5.23mm)
Actuator Level
Raised
Mechanical Life
1,000 Cycles
Contact Material
Phosphor Bronze
Electrical Life
1,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.