Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 25mA 25VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 25mA 25VDC
BDB12
BDB12

BDB12

DigiKey Part Number
CKN12086-ND
Manufacturer
Manufacturer Product Number
BDB12
Description
SWITCH SLIDE DIP SPST 0.025A 25V
Customer Reference
Detailed Description
Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 25mA 25VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
12
Current Rating (Amps)
25mA
Voltage Rating
25VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.274" (6.95mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA46), Nylon 4/6
Length
1.280" (32.51mm)
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.781
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,20000 €1,20 €
140,99643 €13,95 €
280,94179 €26,37 €
1120,83893 €93,96 €
2520,78440 €197,67 €
5040,74171 €373,82 €
1.0080,70280 €708,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €