



BDB08 | |
|---|---|
DigiKey Part Number | CKN12083-ND |
Manufacturer | |
Manufacturer Product Number | BDB08 |
Description | SWITCH DIP SLIDE SPST 25MA 25V |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 25VDC |
EDA/CAD Models | BDB08 Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.274" (6.95mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA46), Nylon 4/6 |
Voltage Rating 25VDC | Length 0.880" (22.35mm) |
Actuator Type Slide (Standard) | Mechanical Life 10,000 Cycles |
Actuator Level Raised | Electrical Life 10,000 Cycles |
Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD08 | C&K | 727 | CKN3007-ND | 3,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

