



BDB02 | |
|---|---|
DigiKey Part Number | CKN12077-ND |
Manufacturer | |
Manufacturer Product Number | BDB02 |
Description | SWITCH SLIDE DIP SPST 0.025A 25V |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 25VDC |
EDA/CAD Models | BDB02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 25VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.274" (6.95mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA46), Nylon 4/6 | |
Length | 0.280" (7.11mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles |


