Slide Switch DPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Surface Mount
AYZ0202AGRLC
AYZ0202AGRLC

AYZ0202AGRLC

DigiKey Part Number
401-2013-2-ND - Tape & Reel (TR)
401-2013-1-ND - Cut Tape (CT)
401-2013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AYZ0202AGRLC
Description
SWITCH SLIDE DPDT 100MA 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AYZ0202AGRLC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
1.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
-
Operating Temperature
-10°C ~ 60°C
Actuator Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Switch Travel
-
Mechanical Life
10,000 Cycles
Electrical Life
-
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.016
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,56600 €15,66 €
251,45320 €36,33 €
1001,29410 €129,41 €
2501,20044 €300,11 €
5001,13638 €568,19 €
1.0001,07841 €1.078,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,99480 €11.937,60 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,21340 €