
ATPS22SL5612M4SA04G | |
|---|---|
DigiKey Part Number | 108-ATPS22SL5612M4SA04G-ND |
Manufacturer | |
Manufacturer Product Number | ATPS22SL5612M4SA04G |
Description | SWITCH ANTIVANDAL R+PO, GRE, 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ATPS22SL5612M4SA04G Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Tray | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 36 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,86000 € | 30,86 € |
| 20 | 25,46150 € | 509,23 € |
| 40 | 24,34875 € | 973,95 € |
| 60 | 23,71983 € | 1.423,19 € |
| 100 | 22,94950 € | 2.294,95 € |
| 260 | 21,57227 € | 5.608,79 € |
| Unit Price without VAT: | 30,86000 € |
|---|---|
| Unit Price with VAT: | 36,72340 € |

