
ATPS19SL5612M4SA04G | |
|---|---|
DigiKey Part Number | 108-ATPS19SL5612M4SA04G-ND |
Manufacturer | |
Manufacturer Product Number | ATPS19SL5612M4SA04G |
Description | R+PO, GRE, 12V, DD SHA, SPST, MO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ATPS19SL5612M4SA04G Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Tray | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 36 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,95000 € | 26,95 € |
| 10 | 23,25400 € | 232,54 € |
| 40 | 21,26875 € | 850,75 € |
| 80 | 20,33825 € | 1.627,06 € |
| 120 | 19,81208 € | 2.377,45 € |
| 280 | 18,75425 € | 5.251,19 € |
| Unit Price without VAT: | 26,95000 € |
|---|---|
| Unit Price with VAT: | 32,07050 € |

