




ATP16DL1000B4SA04G | |
|---|---|
DigiKey Part Number | CKN12297-ND |
Manufacturer | |
Manufacturer Product Number | ATP16DL1000B4SA04G |
Description | SWITCH ANTIVANDAL 16MM DOME RING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ATP16DL1000B4SA04G Models |
Category | Actuator Type Round, Button, Domed |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 36 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 € | 20,58 € |
| 10 | 17,76400 € | 177,64 € |
| 25 | 16,74760 € | 418,69 € |
| 50 | 16,01660 € | 800,83 € |
| 100 | 15,31600 € | 1.531,60 € |
| 250 | 14,43496 € | 3.608,74 € |
| 500 | 13,80070 € | 6.900,35 € |
| Unit Price without VAT: | 20,58000 € |
|---|---|
| Unit Price with VAT: | 24,49020 € |



