Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount
ASKHF3A04AY
ASKHF3A04AY

ASKHF3A04AY

DigiKey Part Number
CKN10092-ND
Manufacturer
Manufacturer Product Number
ASKHF3A04AY
Description
SWITCH SNAP ACT SPST-NO 25A 125V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
25A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
113gf
Release Force
14gf
Operating Position
0.718" (18.24mm)
Pretravel
0.312" (7.9mm)
Differential Travel
-
Overtravel
0.312" (7.9mm)
Mechanical Life
-
Electrical Life
75,000 Cycles
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,09000 €8,09 €
106,69600 €66,96 €
256,21200 €155,30 €
505,86840 €293,42 €
1195,46546 €650,39 €
3574,99389 €1.782,82 €
5954,78849 €2.849,15 €
1.0714,58722 €4.912,91 €
Manufacturers Standard Package
Unit Price without VAT:8,09000 €
Unit Price with VAT:9,62710 €