Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount

ASGGF5T04AC

DigiKey Part Number
ASGGF5T04AC-ND
Manufacturer
Manufacturer Product Number
ASGGF5T04AC
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Lever, Straight
Manufacturer
C&K
Mounting Type
Chassis Mount
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Tray
Operating Force
42gf
Part Status
Active
Release Force
8.500gf
Circuit
SPDT
Operating Position
0.312" (7.9mm)
Switch Function
On-Mom
Pretravel
0.312" (7.9mm)
Current Rating (Amps)
1A (AC/DC)
Overtravel
0.187" (4.75mm)
Voltage Rating - AC
125 V
Operating Temperature
-55°C ~ 85°C
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11914,65118 €1.743,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,65118 €
Unit Price with VAT:17,43490 €