

Category | Actuator Type Overtravel Plunger |
Manufacturer C&K | Mounting Type Chassis Mount |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Operating Force 142gf |
Part Status Active | Release Force 28gf |
Circuit SPST-NO | Pretravel 0.050" (1.27mm) |
Switch Function Off-Mom | Overtravel 0.187" (4.75mm) |
Current Rating (Amps) 1A (AC/DC) | Operating Temperature -55°C ~ 85°C |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |

