Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount

ASGGF5J04AY

DigiKey Part Number
2266-ASGGF5J04AY-ND
Manufacturer
Manufacturer Product Number
ASGGF5J04AY
Description
SWITCH SNAP ACT SPST-NO 1A 125V
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Overtravel Plunger
Manufacturer
C&K
Mounting Type
Chassis Mount
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Operating Force
142gf
Part Status
Active
Release Force
28gf
Circuit
SPST-NO
Pretravel
0.050" (1.27mm)
Switch Function
Off-Mom
Overtravel
0.187" (4.75mm)
Current Rating (Amps)
1A (AC/DC)
Operating Temperature
-55°C ~ 85°C
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.