



AP4D202SZBE | |
|---|---|
DigiKey Part Number | CKN9964-ND |
Manufacturer | |
Manufacturer Product Number | AP4D202SZBE |
Description | SWITCH PUSH SPST-NO 0.125A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | AP4D202SZBE Models |
Category | Actuator Type Round, Button, Domed |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Tray | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 13.80mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 1,000,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 € | 15,54 € |
| 10 | 13,41100 € | 134,11 € |
| 25 | 12,64440 € | 316,11 € |
| 80 | 11,73213 € | 938,57 € |
| 160 | 11,21875 € | 1.795,00 € |
| 320 | 10,72703 € | 3.432,65 € |
| 560 | 10,34509 € | 5.793,25 € |
| Unit Price without VAT: | 15,54000 € |
|---|---|
| Unit Price with VAT: | 18,49260 € |


