Switch DPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPDT Chassis Mount

ADPFF3T04AC

DigiKey Part Number
ADPFF3T04AC-ND
Manufacturer
Manufacturer Product Number
ADPFF3T04AC
Description
SWITCH SNAP ACTION DPDT 25A 125V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Switch DPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
25A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
283gf
Release Force
28gf
Operating Position
0.312" (7.9mm)
Pretravel
0.312" (7.9mm)
Differential Travel
-
Overtravel
0.187" (4.75mm)
Mechanical Life
-
Electrical Life
75,000 Cycles
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11919,46714 €2.316,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,46714 €
Unit Price with VAT:23,16590 €