Rotary Switch 3 Position 4P3T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 3 Position 4P3T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole
A40315RNCQ
A40315RNCQ

A40315RNCQ

DigiKey Part Number
CKC7007-ND
Manufacturer
Manufacturer Product Number
A40315RNCQ
Description
SWITCH ROTARY 3POS 2.5A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position 4P3T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A40315RNCQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
C&K
Voltage Rating - DC
125 V
Series
Actuator Type
Flatted (6.35mm Dia)
Packaging
Tray
Actuator Length
38.10mm
Part Status
Active
Angle of Throw
30°
Number of Positions
3
Contact Material
Silver (Ag)
Index Stops
Fixed
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount, Through Hole
Number of Poles per Deck
4
Termination Style
PC Pin
Circuit per Deck
4P3T
Depth Behind Panel
14.48mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 9.80mm Dia
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 18 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,87000 €13,87 €
511,90800 €59,54 €
1011,15200 €111,52 €
369,87194 €355,39 €
729,23847 €665,17 €
1088,88565 €959,65 €
2528,18786 €2.063,34 €
5047,65427 €3.857,75 €
1.0087,29427 €7.352,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,87000 €
Unit Price with VAT:16,50530 €

Other Suppliers on DigiKey

18In Stock
Ships from WEC