



A30405RNZQ | |
|---|---|
DigiKey Part Number | CKN10623-ND |
Manufacturer | |
Manufacturer Product Number | A30405RNZQ |
Description | SWITCH ROTARY 4POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position 3P4T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A30405RNZQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 3 | |
Circuit per Deck | 3P4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,77000 € | 10,77 € |
| 5 | 9,24400 € | 46,22 € |
| 10 | 8,65800 € | 86,58 € |
| 36 | 7,66500 € | 275,94 € |
| 72 | 7,17417 € | 516,54 € |
| 108 | 6,90065 € | 745,27 € |
| 252 | 6,36004 € | 1.602,73 € |
| 504 | 5,94669 € | 2.997,13 € |
| 1.008 | 5,55756 € | 5.602,02 € |
| Unit Price without VAT: | 10,77000 € |
|---|---|
| Unit Price with VAT: | 12,81630 € |



