Rotary Switch 4 Position 3P4T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 4 Position 3P4T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole

A30403RNCGK

DigiKey Part Number
108-A30403RNCGK-ND
Manufacturer
Manufacturer Product Number
A30403RNCGK
Description
SWITCH ROTARY 4POS 2.5A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position 3P4T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A30403RNCGK Models
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
125 V
Manufacturer
C&K
Actuator Type
Flatted (6.35mm Dia)
Series
Actuator Length
9.53mm
Packaging
Tray
Angle of Throw
30°
Part Status
Active
Contact Material
Silver (Ag)
Number of Positions
4
Contact Finish
Gold
Index Stops
Fixed
Mounting Type
Panel Mount, Through Hole
Number of Decks
1
Termination Style
PC Pin
Number of Poles per Deck
3
Features
Epoxy Sealed Terminals, Splashproof Bushing Seal
Circuit per Deck
3P4T
Depth Behind Panel
14.48mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 9.80mm Dia
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
36012,68639 €4.567,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,68639 €
Unit Price with VAT:15,09680 €