

A30305RNZQ | |
|---|---|
DigiKey Part Number | 108-A30305RNZQ-ND |
Manufacturer | |
Manufacturer Product Number | A30305RNZQ |
Description | SWITCH ROTARY 3POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position 3P3T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A30305RNZQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 3 | |
Circuit per Deck | 3P3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| 5 | 8,88000 € | 44,40 € |
| 10 | 8,31600 € | 83,16 € |
| 36 | 7,36278 € | 265,06 € |
| 72 | 6,89111 € | 496,16 € |
| 108 | 6,62852 € | 715,88 € |
| 252 | 6,10933 € | 1.539,55 € |
| 504 | 5,71242 € | 2.879,06 € |
| 1.008 | 5,33872 € | 5.381,43 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |

