

A30305RNCQE | |
|---|---|
DigiKey Part Number | 108-A30305RNCQE-ND |
Manufacturer | |
Manufacturer Product Number | A30305RNCQE |
Description | SWITCH ROTARY 3POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position 3P3T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A30305RNCQE Models |
Category | Voltage Rating - DC 125 V |
Manufacturer C&K | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 12.70mm |
Packaging Tray | Angle of Throw 30° |
Part Status Active | Contact Material Silver (Ag) |
Number of Positions 3 | Contact Finish Silver |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 3 | Features Epoxy Sealed Terminals |
Circuit per Deck 3P3T | Depth Behind Panel 14.48mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 9,00264 € | 648,19 € |
| Unit Price without VAT: | 9,00264 € |
|---|---|
| Unit Price with VAT: | 10,71314 € |

