
A20642RNCQ | |
|---|---|
DigiKey Part Number | 108-A20642RNCQ-ND |
Manufacturer | |
Manufacturer Product Number | A20642RNCQ |
Description | SWITCH ROTARY 6POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A20642RNCQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Round (6mm Dia) |
Packaging Bulk | Actuator Length 42.00mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 6 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 2 | Termination Style PC Pin |
Circuit per Deck DP6T | Depth Behind Panel 14.48mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.58mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | 9,84802 € | 19.853,61 € |
| Unit Price without VAT: | 9,84802 € |
|---|---|
| Unit Price with VAT: | 11,71914 € |

